Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoMRC1/2-100-10R0-F-7
Newark Part No.95B6636
Product RangeMRC Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoMRC1/2-100-10R0-F-7
Newark Part No.95B6636
Product RangeMRC Series
Technical Datasheet
Resistance10ohm
Product RangeMRC Series
Voltage Rating200V
Resistor TechnologyThick Film
Resistance Tolerance± 1%
Power Rating500mW
Temperature Coefficient± 100ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
10ohm
Voltage Rating
200V
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
MRC Series
Resistor Technology
Thick Film
Power Rating
500mW
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate