Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoPFC-W1206LF-03-1002-B
Newark Part No.10P7640
Product RangePFC Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoPFC-W1206LF-03-1002-B
Newark Part No.10P7640
Product RangePFC Series
Technical Datasheet
Resistance10kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating333.3mW
Product RangePFC Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for PFC-W1206LF-03-1002-B
1 Product Found
Technical Specifications
Resistance
10kohm
Power Rating
333.3mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (10-Jun-2022)
Resistor Case / Package
1206 [3216 Metric]
Product Range
PFC Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate