Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoSMC210049R9FLF-13
Newark Part No.85K9980
Product RangeSMC Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoSMC210049R9FLF-13
Newark Part No.85K9980
Product RangeSMC Series
Technical Datasheet
Resistance49ohm
Product RangeSMC Series
Voltage Rating500V
Resistor TechnologyThick Film
Resistance Tolerance± 1%
Power Rating2W
Temperature Coefficient± 100ppm/°C
Resistor Case / PackageMELF 3610 [9331 Metric]
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
49ohm
Voltage Rating
500V
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
SMC Series
Resistor Technology
Thick Film
Power Rating
2W
Resistor Case / Package
MELF 3610 [9331 Metric]
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability