Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP133W
Newark Part No.52F4486
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP133W
Newark Part No.52F4486
Technical Datasheet
Peak Wavelength935nm
Angle of Half Intensity50°
Diode Case StyleTO-46
Rise Time1µs
Fall Time tf500ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.75V
Operating Temperature Min-65°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
935nm
Diode Case Style
TO-46
Fall Time tf
500ns
Forward Voltage VF Max
1.75V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Angle of Half Intensity
50°
Rise Time
1µs
Forward Current If(AV)
100mA
Operating Temperature Min
-65°C
Automotive Qualification Standard
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate