0
0 Items$0.00

TO-46 IR Emitters :

10 Products Found
Find a huge range of TO-46 IR Emitters at Newark Electronics Mexico. We stock a wide range of IR Emitters, such as SMD, T-1 3/4 (5mm), PLCC & 1206 IR Emitters from the worlds top manufacturers including: TT Electronics / Optek Technology & Hamamatsu

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
Product Range
08F2950

RoHS

Each
1+$4.100
10+$3.810
25+$3.720
50+$3.580
100+$3.450
More Pricing...
890nm
18°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
-
08F2993

RoHS

Date/Lot Code

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.962
10+$0.886
100+$0.807
500+$0.772
1000+$0.756
More Pricing...
890nm
25°
TO-46
-
500ns
250ns
1.5A
2V
-40°C
100°C
-
09WX8448

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.810
10+$0.790
100+$0.769
500+$0.727
1000+$0.706
More Pricing...
890nm
50°
TO-46
-
500ns
250ns
100mA
2V
-40°C
100°C
-
79AK2298

RoHS

Each
1+$116.610
5+$113.490
10+$110.230
25+$108.590
50+$107.010
More Pricing...
3.9µm
-
TO-46
-
1µs
-
100mA
2.7V
-40°C
85°C
L15894 Series
79AK2299

RoHS

Each
1+$116.610
5+$113.490
10+$110.230
30+$108.590
50+$107.010
More Pricing...
4.3µm
-
TO-46
-
1µs
-
100mA
2.5V
-40°C
85°C
L15895 Series
79AK2297

RoHS

Each
1+$116.610
5+$113.490
10+$110.230
25+$108.590
50+$107.010
More Pricing...
3.3µm
-
TO-46
-
1µs
-
100mA
3.2V
-40°C
85°C
L15893 Series
69C3074

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$6.770
10+$5.940
25+$5.280
50+$5.010
100+$4.430
More Pricing...
935nm
18°
TO-46
935mW/Sr
1µs
500ns
100mA
1.75V
-65°C
125°C
-
08F2952

RoHS

Each
1000+$3.120
890nm
18°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
-
52F4486

RoHS

Each
1000+$4.270
935nm
50°
TO-46
-
1µs
500ns
100mA
1.75V
-65°C
125°C
-
08F2984

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1500+$0.688
890nm
60°
TO-46
-
500ns
250ns
100mA
2V
-40°C
100°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM