Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoASC2512-1R5FT4
Newark Part No.06W0587
Product RangeASC Series
Technical Datasheet
28,905 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.533 |
| 25+ | $0.470 |
| 50+ | $0.394 |
| 100+ | $0.333 |
| 250+ | $0.284 |
| 500+ | $0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoASC2512-1R5FT4
Newark Part No.06W0587
Product RangeASC Series
Technical Datasheet
Resistance1.5ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeASC Series
Temperature Coefficient± 200ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.5ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
ASC Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for ASC2512-1R5FT4
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability