0
0 Items$0.00

1.5ohm Chip SMD Resistors :

161 Products Found
Find a huge range of 1.5ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Multicomp Pro, TE Connectivity - Cgs & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
13AC1008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.026
100+$0.022
250+$0.017
500+$0.014
More Pricing...
1.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
26M6752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.019
100+$0.014
250+$0.013
500+$0.012
More Pricing...
1.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
94X1337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.028
25+$0.015
100+$0.009
250+$0.007
500+$0.005
More Pricing...
1.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
47P4906

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.081
4000+$0.074
6000+$0.073
10000+$0.072
20000+$0.070
More Pricing...
1.5ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
29AJ1694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.262
10+$0.100
100+$0.087
1000+$0.064
5000+$0.053
More Pricing...
1.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
83T6579

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.092
100+$0.079
250+$0.054
500+$0.042
More Pricing...
1.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
41R4830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.469
25+$0.204
100+$0.184
250+$0.165
500+$0.152
More Pricing...
1.5ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
42K4754

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.015
10000+$0.014
15000+$0.012
25000+$0.011
50000+$0.010
More Pricing...
1.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
51P1089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.431
25+$0.174
100+$0.153
250+$0.124
500+$0.112
More Pricing...
1.5ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
97AC3026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.800
25+$2.450
100+$2.030
250+$1.830
500+$1.680
More Pricing...
1.5ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC5342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.350
25+$2.930
100+$2.430
250+$2.180
500+$2.010
More Pricing...
1.5ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
29AJ3275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.165
10+$0.056
100+$0.048
1000+$0.033
5000+$0.025
More Pricing...
1.5ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ9065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.203
10+$0.074
100+$0.065
1000+$0.045
5000+$0.035
More Pricing...
1.5ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ1763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.165
10+$0.129
100+$0.085
1000+$0.060
5000+$0.042
More Pricing...
1.5ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ3463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.351
10+$0.143
100+$0.128
1000+$0.096
5000+$0.082
More Pricing...
1.5ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ3531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.262
10+$0.102
100+$0.091
1000+$0.067
5000+$0.056
More Pricing...
1.5ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
78AH0754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.089
10+$0.078
100+$0.065
1000+$0.058
5000+$0.053
More Pricing...
1.5ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-U0X Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
92AH0489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.930
25+$2.100
100+$1.910
250+$1.800
500+$1.680
More Pricing...
1.5ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
28AJ8246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.619
10+$0.339
100+$0.207
1000+$0.140
5000+$0.109
More Pricing...
1.5ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
49AK3020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.034
100+$0.024
250+$0.023
500+$0.022
More Pricing...
1.5ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
33AK3118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.983
25+$0.468
100+$0.389
250+$0.304
500+$0.286
More Pricing...
1.5ohm
1W
2010 [5025 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
63AK2920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.498
25+$0.208
100+$0.186
250+$0.164
500+$0.151
More Pricing...
1.5ohm
2W
2512 [6432 Metric]
± 5%
Thick Film
High Power
CRM Series
± 200ppm/°C
300V
6.3mm
3.1mm
-55°C
155°C
-
49AK1220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.126
25+$0.017
100+$0.014
250+$0.012
500+$0.011
More Pricing...
1.5ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58AK4591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.020
100+$0.012
250+$0.011
500+$0.010
More Pricing...
1.5ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
72AK4968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.056
100+$0.053
250+$0.050
500+$0.047
More Pricing...
1.5ohm
333mW
0805 [2012 Metric]
± 1%
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
2mm
1.25mm
-55°C
125°C
-
1-25 of 161 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK