New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      MFP1-1K5 JI

                      Through Hole Metal Film Resistor, MFP Series, 1.5 kohm, 1 W, - 5%, 350 V, Axial Leaded RoHS Compliant: Yes

                      Date/Lot Code

                      TT ELECTRONICS / WELWYN MFP1-1K5 JI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / WELWYN
                      Manufacturer Part NoMFP1-1K5 JI
                      Newark Part No.11N5451
                      Product RangeMFP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,859 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$0.210
                      25+$0.180
                      50+$0.151
                      100+$0.124
                      500+$0.109
                      1000+$0.098
                      2500+$0.085
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $2.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / WELWYN
                      Manufacturer Part NoMFP1-1K5 JI
                      Newark Part No.11N5451
                      Product RangeMFP Series
                      Technical Datasheet

                      Data Sheet

                      Resistance1.5kohm
                      Product RangeMFP Series
                      Power Rating1W
                      Resistance Tolerance± 5%
                      Resistor Case / PackageAxial Leaded
                      Voltage Rating350V
                      Resistor TechnologyMetal Film
                      Temperature Coefficient± 50ppm/°C
                      Resistor TypeFlame Proof
                      Product Diameter2.5mm
                      Product Length6.2mm
                      Product Width-
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Resistance

                      1.5kohm

                      Power Rating

                      1W

                      Resistor Case / Package

                      Axial Leaded

                      Resistor Technology

                      Metal Film

                      Resistor Type

                      Flame Proof

                      Product Length

                      6.2mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      MFP Series

                      Resistance Tolerance

                      ± 5%

                      Voltage Rating

                      350V

                      Temperature Coefficient

                      ± 50ppm/°C

                      Product Diameter

                      2.5mm

                      Product Width

                      -

                      Operating Temperature Max

                      155°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for MFP1-1K5 JI

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.