Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPR5Y-10KBI
Newark Part No.03P4726
Product RangePR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 10+ | $0.605 |
| 25+ | $0.543 |
| 50+ | $0.481 |
| 100+ | $0.416 |
| 500+ | $0.360 |
| 1000+ | $0.315 |
| 2500+ | $0.292 |
Price for:Each
Minimum: 5
Multiple: 5
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPR5Y-10KBI
Newark Part No.03P4726
Product RangePR Series
Technical Datasheet
Resistance10kohm
Product RangePR Series
Power Rating500mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 15ppm/°C
Resistor TypePrecision
Product Diameter3.6mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PR5Y-10KBI is a 10kΩ 500mW through-hole mounting precision Metal Film Resistor with hot tin dipped copper wire terminations. The resistance element is a precisely controlled thin film of metal alloy sputtered on to a high purity ceramic core, protected by a moisture-resistant, high dielectric strength coating applied so that terminations remain completely clear. This permits a well defined body length and the body protection and markings are resistant to all normal industrial cleaning solvents suitable for printed circuits.
- Hot tin dipped copper wire body
- 350V Limiting element voltage
- 112°C/W Thermal impedance
Technical Specifications
Resistance
10kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PR Series
Resistance Tolerance
± 0.1%
Voltage Rating
350V
Temperature Coefficient
± 15ppm/°C
Product Diameter
3.6mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
