Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW22-10KJI
Newark Part No.63K9167
Product RangeW22 Series
Technical Datasheet
1,043 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW22-10KJI
Newark Part No.63K9167
Product RangeW22 Series
Technical Datasheet
Resistance10kohm
Product RangeW22 Series
Power Rating7W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Stability, High Reliability
Product Diameter8mm
Product Length22mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Stability, High Reliability
Product Length
22mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
W22 Series
Resistance Tolerance
± 5%
Voltage Rating
200V
Temperature Coefficient
± 75ppm/°C
Product Diameter
8mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability