Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWMHP20-1R0F
Newark Part No.40Y2747
Product RangeWMHP Series
Technical Datasheet
449 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWMHP20-1R0F
Newark Part No.40Y2747
Product RangeWMHP Series
Technical Datasheet
Resistance1ohm
Product RangeWMHP Series
Power Rating20W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating350V
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4.6mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Welwyn WMHP series are heatsink through hole mount high power resistors. Resistance range includes E24 decade values from 0.05ohm to 10Kohm.
- Available in WMHP20, WMHP35, WMHP50 in TO-220 and WMHP100 in TO-247 case style
- Power rating is 20W (WMHP20), 35W (WMHP35), 50W (WMHP50) & 100W (WMHP100) with heatsink
- Power rating is 1.5W (WMHP20), 2.5W (WMHP35), 3W (WMHP50) & 3.5W (WMHP100) without heatsink
- Available in ±1% and ±5% tolerance
- Working temperature range from -65°C to 175°C
- Temperature coefficient of resistance is ±50ppm/°C, ±100ppm/°C and ±300ppm/°C and ±1000ppm/°C
- Dielectric strength is 1800V
- Insulation resistance is greater than 10Gohm
- Limiting element voltage is 350V (WMHP20, WMHP35, WMHP50) & 700V (WMHP100)
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
20W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WMHP Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 300ppm/°C
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability