Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP5S-1R0JT075
Newark Part No.67X3039
Product RangeWP-S Series
Technical Datasheet
Packaging Options
461 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $0.795 |
| 25+ | $0.645 |
| 50+ | $0.589 |
| 100+ | $0.531 |
| 250+ | $0.487 |
| 500+ | $0.442 |
| 1000+ | $0.407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP5S-1R0JT075
Newark Part No.67X3039
Product RangeWP-S Series
Technical Datasheet
Resistance1ohm
Product RangeWP-S Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating150V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeFlame Proof
Product Diameter7mm
Product Length16.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
16.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WP-S Series
Resistance Tolerance
± 5%
Voltage Rating
150V
Temperature Coefficient
± 200ppm/°C
Product Diameter
7mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for WP5S-1R0JT075
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability