Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoBI1-EH04-AP6X-V1331
Newark Part No.41M2042
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.600 |
Price for:Each
Minimum: 1
Multiple: 1
$182.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI1-EH04-AP6X-V1331
Newark Part No.41M2042
Technical Datasheet
Sensor TypeInductive Proximity Switch
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageModule
Sensor Terminals3-Pin M8 Connector
Sensor Body Material303 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCLead
Product Overview
BI1-EH04-AP6X-V1331 is an inductive sensor that detects metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. Inductive sensor generates this field via an RLC circuit with a ferrite coil.
- NO contact, PNP output, 3-wire output function
- 1mm rated switching distance, flush mounting conditions
- ≤ (0.81 × Sn)mm secured operating distance
- ≤ 2% of full scale repeat accuracy
- Operating voltage range from 10 to 30VDC, ≤ 100mA DC rated operational current
- ≤ 0.5KV isolation test voltage, ≤ 1.8V voltage drop at Ie
- Short-circuit protection (cyclic), wire breakage/reverse polarity protection
- 4mm smooth barrel, 42.7mm dimension, IP67 protection class
- Ambient temperature range from -25 to +70°C
- Stainless steel 1.4305 (AISI 303) housing
Technical Specifications
Sensor Type
Inductive Proximity Switch
Sensing Distance Min
-
Sensing Distance Nom
1mm
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
SVHC
Lead
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
3-Pin M8 Connector
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate