Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoBI2-EG08K-AP6X-V1131
Newark Part No.35R7843
Your Part Number
Technical Datasheet
35 In Stock
5 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.550 |
Price for:Each
Minimum: 1
Multiple: 1
$160.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI2-EG08K-AP6X-V1131
Newark Part No.35R7843
Technical Datasheet
Product Range-
Sensor TypeInductive
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / Package-
Sensor TerminalsM8 Connector
Sensor Body Material303 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
SVHCLead
Product Overview
BI2-EG08K-AP6X-V1131 is an inductive sensor with increased switching distance. It detects metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. An inductive sensor generates this field via an RLC circuit with a ferrite coil.
- M8 × 1 threaded barrel, stainless steel, 1.4305 (AISI 303) housing
- Large sensing range, NO contact, PNP output, M8 x 1 male connector
- 2mm rated switching distance, flush mounting conditions
- ≤ (0.81 × Sn)mm secured operating distance, ≤2% of full scale repeat accuracy
- Operating voltage range from 10 to 30VDC, ≤150mA DC rated operational current
- ≤ 0.1mA residual current, ≤ 0.5KV isolation test voltage
- Short-circuit protection, wire breakage/reverse polarity protection
- 3KHz switching frequency, threaded barrel M8 x 1 design, 31mm dimension
- 5Nm max tightening torque of housing nut, M8 × 1 connector electrical connection
- Ambient temperature range from -25 to +70°C
Technical Specifications
Product Range
-
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M8 Connector
IP Rating
IP67
SVHC
Lead
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
2mm
Supply Voltage Max
30VDC
Sensor Case / Package
-
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate