Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.670 |
Price for:Each
Minimum: 1
Multiple: 1
$215.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI4-G12-ADZ32X-B3131
Newark Part No.41M2075
Technical Datasheet
Sensor TypeInductive Proximity Switch
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min10VDC
Supply Voltage Max300VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageModule
Sensor Terminals3-Pin M12 Connector
Sensor Body MaterialCopper Zinc
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCLead
Product Overview
BI4-G12-ADZ32X-B3131 is an inductive sensor that detects metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. Inductive sensor generates this field via an RLC circuit with a ferrite coil.
- 2-wire, NO contact, 2-wire output function, 0.02KHz switching frequency
- M12 x 1 threaded barrel, metal CuZn chrome-plated housing
- 1/2" male connector, 4mm rated switching distance, flush mounting conditions
- ≤ (0.81 × Sn)mm secured operating distance, ≤ 2% of full scale repeat accuracy
- ≤±10% temperature drift, 20 to 250VAC operating voltage range
- Operating voltage range from 10 to 300VDC
- ≤100mA AC/DC rated operational current, 10Nm max tightening torque of housing nut
- ≥ 50 to ≤ 60Hz frequency range, ≤ 1.5KV isolation test voltage
- IP67 protection class
- Ambient temperature -25 to +70°C, 71mm dimension
Technical Specifications
Sensor Type
Inductive Proximity Switch
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
300VDC
Sensor Case / Package
Module
Sensor Body Material
Copper Zinc
Operating Temperature Min
-25°C
SVHC
Lead
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
2-Wire, NO
Sensor Terminals
3-Pin M12 Connector
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability