New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Inductive Proximity Sensors
                      Print Page

                      BI4-M12-AN6X-H1141

                      Inductive Proximity Sensor, Cylindrical, Embeddable, M12, 4 mm, NPN, 10-30V, Eurofast Connector

                      Date/Lot Code

                      TURCK BI4-M12-AN6X-H1141
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTURCK
                      Manufacturer Part NoBI4-M12-AN6X-H1141
                      Newark Part No.41M2077
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$143.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $143.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTURCK
                      Manufacturer Part NoBI4-M12-AN6X-H1141
                      Newark Part No.41M2077
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeInductive Proximity Switch
                      Operating Temperature Max70°C
                      Sensing Distance Min-
                      Sensing Distance Max-
                      Sensing Distance Nom4mm
                      Supply Voltage Min10VDC
                      Supply Voltage Max30VDC
                      Sensor Output Type3-Wire, NPN, NO
                      Sensor Case / PackageModule
                      Sensor Terminals4-Pin M12 Connector
                      Sensor Body MaterialCopper Zinc
                      IP RatingIP67
                      Operating Temperature Min-25°C
                      Product Range-
                      SVHCLead

                      Product Overview

                      BI4-M12-AN6X-H1141 is an inductive sensor with increased switching distance. It detects metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. Inductive sensor generates this field via an RLC circuit with a ferrite coil.

                      • 52mm size, M12 × 1 threaded barrel and M12 x 1 male connector electric connection
                      • Metal CuZn chrome-plated housing, large sensing range
                      • 3-wire, NO contact, NPN output function
                      • 4mm rated switching distance, flush mounting conditions
                      • ≤ (0.81 × Sn)mm secured operating distance, ≤ 2% of full scale repeat accuracy
                      • 10 to 30VDC operating voltage range
                      • ≤ 200mA DC rated operational current, 0.5KV isolation test voltage, ≤ ±10% temperature drift
                      • Short-circuit protection(cyclic), wire breakage/reverse polarity protection
                      • 10Nm max tightening torque of housing nut
                      • Ambient temperature range from -25 to +70°C

                      Technical Specifications

                      Sensor Type

                      Inductive Proximity Switch

                      Sensing Distance Min

                      -

                      Sensing Distance Nom

                      4mm

                      Supply Voltage Max

                      30VDC

                      Sensor Case / Package

                      Module

                      Sensor Body Material

                      Copper Zinc

                      Operating Temperature Min

                      -25°C

                      SVHC

                      Lead

                      Operating Temperature Max

                      70°C

                      Sensing Distance Max

                      -

                      Supply Voltage Min

                      10VDC

                      Sensor Output Type

                      3-Wire, NPN, NO

                      Sensor Terminals

                      4-Pin M12 Connector

                      IP Rating

                      IP67

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.