Print Page
Packaging Options
1,265 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.110 |
10+ | $1.860 |
25+ | $1.780 |
50+ | $1.700 |
100+ | $1.640 |
250+ | $1.560 |
500+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No7X-24.576MBB-T
Newark Part No.54W0786
Product Range7X
Technical Datasheet
Frequency Nom24.576MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product Range7X
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
Technical Specifications
Frequency Nom
24.576MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
7X
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability