Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQT161S-37.400MAAI-T
Newark Part No.21AM9990
Product RangeQT161S Series
Technical Datasheet
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.520 |
25+ | $0.493 |
50+ | $0.467 |
100+ | $0.390 |
250+ | $0.364 |
500+ | $0.336 |
1000+ | $0.297 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoQT161S-37.400MAAI-T
Newark Part No.21AM9990
Product RangeQT161S Series
Technical Datasheet
Frequency Nom37.4MHz
Crystal CaseSMD, 1.6mm x 1.2mm
Frequency Stability + / -30ppm
Load Capacitance16pF
Frequency Tolerance + / -30ppm
Product RangeQT161S Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
37.4MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 1.6mm x 1.2mm
Load Capacitance
16pF
Product Range
QT161S Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability