Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.770 |
| 10+ | $171.240 |
| 25+ | $165.920 |
| 50+ | $160.590 |
| 100+ | $153.490 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$182.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-007-060
Newark Part No.50AC7761
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlue
No. of Max Strands x Strand Size28 x 0.1mm
Conductor MaterialCopper
Jacket MaterialNeoprene, PVC
External Diameter4.85mm
Voltage Rating250V
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Color
Blue
Conductor Material
Copper
External Diameter
4.85mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
28 x 0.1mm
Jacket Material
Neoprene, PVC
Voltage Rating
250V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate