Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268-450-000
Newark Part No.50AC7763
Product RangeTourCat Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $239.880 |
| 10+ | $224.670 |
| 25+ | $217.650 |
| 50+ | $210.630 |
| 100+ | $201.270 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$239.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-450-000
Newark Part No.50AC7763
Product RangeTourCat Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6mm
Product RangeTourCat Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
6mm
SVHC
No SVHC (27-Jun-2018)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
100m
Jacket Color
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
TourCat Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate