Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No278-075-000
Newark Part No.95W3904
Product RangeSDI Vision Series
Your Part Number
Technical Datasheet
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.990 |
| 25+ | $4.830 |
| 50+ | $4.480 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-075-000
Newark Part No.95W3904
Product RangeSDI Vision Series
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA0.6mm²
Conductor MaterialCopper
External Diameter4.5mm
Impedance75ohm
Jacket ColorBlue
Jacket MaterialLSZH
No. of Max Strands x Strand SizeSolid
Product RangeSDI Vision Series
Reel Length (Imperial)-
Reel Length (Metric)-
Wire Gauge-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper
Impedance
75ohm
Jacket Material
LSZH
Product Range
SDI Vision Series
Reel Length (Metric)
-
SVHC
No SVHC (27-Jun-2018)
Conductor Area CSA
0.6mm²
External Diameter
4.5mm
Jacket Color
Blue
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
-
Wire Gauge
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate