Print Page
ETP-RT-4-24-10K3A1B
SENSOR, TEMPERATURE, RING, M4
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoETP-RT-4-24-10K3A1B
Newark Part No.17X1931
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.620 |
| 5+ | $32.550 |
| 10+ | $31.680 |
| 25+ | $31.110 |
| 50+ | $29.730 |
| 100+ | $26.960 |
| 250+ | $24.410 |
Price for:Each
Minimum: 1
Multiple: 1
$35.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoETP-RT-4-24-10K3A1B
Newark Part No.17X1931
Technical Datasheet
RTD TypeProbe with Leads
RTD Accuracy-
Measured Temperature Min-40°C
Measured Temperature Max125°C
Resistance @ 0°C10kohm
RTD Element Material-
Probe MaterialBrass
Probe Diameter-
Probe Length-
Cable Length - Metric240mm
Cable Length - Imperial9.4"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-40°C
Resistance @ 0°C
10kohm
Probe Material
Brass
Probe Length
-
Cable Length - Imperial
9.4"
Wire Configuration
2-Wire
SVHC
No SVHC (23-Jan-2024)
RTD Accuracy
-
Measured Temperature Max
125°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
240mm
Cable Termination
Wire Leaded
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate