Print Page
H90512000005ANUFBX
INCREMENTAL ENCODER, MAGNETIC, 512PPR ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoH90512000005ANUFBX
Newark Part No.20AM0166
Product RangeH9 Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $106.860 |
5+ | $96.610 |
10+ | $95.120 |
25+ | $92.670 |
50+ | $87.780 |
100+ | $78.830 |
250+ | $70.940 |
Price for:Each
Minimum: 1
Multiple: 1
$106.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoH90512000005ANUFBX
Newark Part No.20AM0166
Product RangeH9 Series
Encoder TechnologyMagnetic
Encoder TypeIncremental
Encoder Resolution512PPR
No. of Detents-
OrientationStraight
Push Switch-
Encoder OutputQuadrature
Encoder MountingScrew Mount
Product RangeH9 Series
Rotational Life Cycles-
No. of Channels2Channels
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min3.3V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
IP Rating-
TerminationWire Leaded
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
512PPR
Orientation
Straight
Encoder Output
Quadrature
Product Range
H9 Series
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
IP Rating
-
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Screw Mount
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
6V
Operating Temperature Max
125°C
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate