512PPR Rotary Encoders:
5 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $564.820 5+ $508.310 10+ $447.850 25+ $415.860 50+ $378.260 | Min: 1 / Mult: 1 | Mechanical | Incremental | 512PPR | Horizontal | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $549.140 5+ $495.070 10+ $437.210 25+ $406.600 50+ $370.630 | Min: 1 / Mult: 1 | Mechanical | Incremental | 512PPR | Horizontal | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Hollow Shaft | - | 14mm | 4.5V | 30V | -30°C | 100°C | IP65 | IP65 | Cable | |||||
Each | 1+ $469.700 5+ $419.690 10+ $366.170 25+ $337.870 50+ $304.600 | Min: 1 / Mult: 1 | Mechanical | Incremental | 512PPR | Horizontal | HTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Hollow Shaft | - | 14mm | 10V | 27V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $559.840 5+ $504.720 10+ $445.720 25+ $414.520 50+ $377.840 | Min: 1 / Mult: 1 | Mechanical | Incremental | 512PPR | Horizontal | HTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Hollow Shaft | - | 14mm | 10V | 27V | -20°C | 85°C | IP65 | IP65 | M12/8 Pin Connector | |||||
20AM0166 RoHS | Each | 1+ $106.860 5+ $96.610 10+ $95.120 25+ $92.670 50+ $87.780 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 512PPR | Straight | Quadrature | Screw Mount | - | - | H9 Series | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | - | Wire Leaded |