New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      Y006220K0000T9L

                      Through Hole Resistor, 20 kohm, S Series, 600 mW, ± 0.01%, Radial Leaded, 300 V

                      VPG FOIL RESISTORS Y006220K0000T9L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY006220K0000T9L
                      Newark Part No.48W1081
                      Product RangeS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 46 week(s)
                      QuantityPrice
                      1+$36.680
                      5+$32.430
                      10+$28.180
                      25+$24.950
                      50+$23.360
                      100+$23.050
                      250+$21.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $36.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY006220K0000T9L
                      Newark Part No.48W1081
                      Product RangeS Series
                      Technical Datasheet

                      Data Sheet

                      Resistance20kohm
                      Product RangeS Series
                      Power Rating600mW
                      Resistance Tolerance± 0.01%
                      Resistor Case / PackageRadial Leaded
                      Voltage Rating300V
                      Resistor TechnologyMetal Foil
                      Temperature Coefficient± 3.5ppm/°C
                      Resistor TypeHigh Precision
                      Product Diameter-
                      Product Length7.62mm
                      Product Width2.67mm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      The S series from Vishay are radial leaded, high precision metal foil resistors. These resistors have low TCR, fast response time, low current noise and low thermal EMF. The S series metal foil resistors are used in applications where high precision and high stability is of major concern.

                      • Resistance value range from 0.5ohm to 1Mohm
                      • Maximum working voltage of 300V, 350V and 500V
                      • Power rating is 1W at 125°C
                      • ±1%, ±0.5%, ±0.1%, ±0.05%, ±0.02%, ±0.01% and ±0.005%tolerance
                      • Endurance of 2000h at 70°C

                      Technical Specifications

                      Resistance

                      20kohm

                      Power Rating

                      600mW

                      Resistor Case / Package

                      Radial Leaded

                      Resistor Technology

                      Metal Foil

                      Resistor Type

                      High Precision

                      Product Length

                      7.62mm

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      Product Range

                      S Series

                      Resistance Tolerance

                      ± 0.01%

                      Voltage Rating

                      300V

                      Temperature Coefficient

                      ± 3.5ppm/°C

                      Product Diameter

                      -

                      Product Width

                      2.67mm

                      Operating Temperature Max

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.