Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY20201R00000Q9L
Newark Part No.68Y6534
Product RangeLED221 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
1+ | $55.000 |
Price for:Each
Minimum: 1
Multiple: 1
$55.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY20201R00000Q9L
Newark Part No.68Y6534
Product RangeLED221 Series
Technical Datasheet
Resistance1ohm
Product RangeLED221 Series
Power Rating8W
Resistance Tolerance± 0.02%
Resistor Case / PackageTO-221
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 2ppm/°C
Resistor TypeUltra Precision
Product Diameter-
Product Length10.16mm
Product Width3.81mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
8W
Resistor Case / Package
TO-221
Resistor Technology
Metal Foil
Resistor Type
Ultra Precision
Product Length
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LED221 Series
Resistance Tolerance
± 0.02%
Voltage Rating
300V
Temperature Coefficient
± 2ppm/°C
Product Diameter
-
Product Width
3.81mm
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability