Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No109D226X9075C2E3
Newark Part No.18M0110
Product Range109D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $47.790 |
| 50+ | $46.970 |
| 100+ | $46.150 |
Price for:Each
Minimum: 25
Multiple: 1
$1,194.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D226X9075C2E3
Newark Part No.18M0110
Product Range109D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)75V
Product Range109D Series
Capacitance Tolerance± 10%
ESR5ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Product Range
109D Series
ESR
5ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
75V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate