Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No109D336X9050C2E3
Newark Part No.18M0189
Product Range109D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.090 |
Price for:Each
Minimum: 25
Multiple: 1
$1,077.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D336X9050C2E3
Newark Part No.18M0189
Product Range109D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)50V
Product Range109D Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR5ohm
Lead Spacing-
Failure Rate-
Ripple Current140mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
Product Length15.45mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
33µF
Product Range
109D Series
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
140mA
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
ESR
5ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
15.45mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate