New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      132B00502B05

                      ROTARY POT, 5K, 2.75W, PANEL MOUNT

                      Date/Lot Code

                      VISHAY 132B00502B05
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part No132B00502B05
                      Newark Part No.29AH8545
                      Product Range132 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$50.470
                      5+$48.240
                      10+$46.090
                      25+$42.320
                      50+$39.080
                      100+$38.370
                      250+$36.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $50.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part No132B00502B05
                      Newark Part No.29AH8545
                      Product Range132 Series
                      Technical Datasheet

                      Data Sheet

                      Trimmer TypeSingle Turn
                      Track Resistance5kohm
                      Element MaterialWirewound
                      No. of Turns1Turns
                      Track TaperLinear
                      Adjustment TypeTop Adjust
                      Power Rating2.75W
                      Resistance Tolerance± 3%
                      Product Range132 Series
                      Potentiometer MountingPanel Mount
                      Shaft Diameter6.34mm
                      No. of Gangs1
                      Adjustment TypeRotary
                      Shaft Length22.22mm
                      Trimmer Shape / Size33.3 mm Round
                      Temperature Coefficient± 20ppm/°C
                      Potentiometer Type-
                      Resistor TechnologyWirewound
                      Potentiometer TerminalsTurret
                      Resistor Case / Package-
                      Product Length-
                      Qualification-
                      Product Width15.88mm
                      Product Height-
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      MSL-
                      SVHCLead (25-Jun-2020)

                      Technical Specifications

                      Trimmer Type

                      Single Turn

                      Element Material

                      Wirewound

                      Track Taper

                      Linear

                      Power Rating

                      2.75W

                      Product Range

                      132 Series

                      Shaft Diameter

                      6.34mm

                      Adjustment Type

                      Rotary

                      Trimmer Shape / Size

                      33.3 mm Round

                      Potentiometer Type

                      -

                      Potentiometer Terminals

                      Turret

                      Product Length

                      -

                      Product Width

                      15.88mm

                      Operating Temperature Min

                      -55°C

                      MSL

                      -

                      Track Resistance

                      5kohm

                      No. of Turns

                      1Turns

                      Adjustment Type

                      Top Adjust

                      Resistance Tolerance

                      ± 3%

                      Potentiometer Mounting

                      Panel Mount

                      No. of Gangs

                      1

                      Shaft Length

                      22.22mm

                      Temperature Coefficient

                      ± 20ppm/°C

                      Resistor Technology

                      Wirewound

                      Resistor Case / Package

                      -

                      Qualification

                      -

                      Product Height

                      -

                      Operating Temperature Max

                      125°C

                      SVHC

                      Lead (25-Jun-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.