Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No135D226X9075C6
Newark Part No.34M4693
Product Range135D Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.710 |
| 5+ | $47.600 |
| 10+ | $43.500 |
| 25+ | $41.860 |
| 50+ | $40.210 |
| 100+ | $39.190 |
Price for:Each
Minimum: 1
Multiple: 1
$51.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D226X9075C6
Newark Part No.34M4693
Product Range135D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)75V
Product Range135D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR5.1ohm
Failure Rate-
Lead Spacing-
Ripple Current600mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
Product Length13.08mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
22µF
Product Range
135D Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
600mA
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
75V
Capacitance Tolerance
± 10%
ESR
5.1ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
13.08mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 135D226X9075C6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability