Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No150D476X9020R2BE3
Newark Part No.24R8494
Product RangeTANTALEX 150D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.650 |
| 100+ | $7.640 |
Price for:Each
Minimum: 50
Multiple: 50
$382.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D476X9020R2BE3
Newark Part No.24R8494
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)20V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter7.34mm
ESR-
Product Length17.42mm
Product Height-
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
47µF
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
-
Product Diameter
7.34mm
Product Length
17.42mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Failure Rate
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate