Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No199D106X9035D1V1E3
Newark Part No.99M0565
Product RangeTANTALEX 199D Series
Your Part Number
Technical Datasheet
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $2.560 |
| 25+ | $2.510 |
| 50+ | $2.460 |
| 100+ | $2.410 |
| 500+ | $2.160 |
| 1000+ | $2.150 |
| 2500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D106X9035D1V1E3
Newark Part No.99M0565
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter6mm
Product Length-
Product Height10.16mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 199D106X9035D1V1E3 is a radial leaded TANTALEX® Solid-electrolyte Capacitor with tin/lead (SnPb) terminations. The 199D series high performance resin-coated rugged reliable capacitor features low leakage current and low dissipation factor.
- Economy & high performance are combined in this radial-lead, solid-electrolyte TANTALEX® capacitor
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
6mm
Product Height
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 199D106X9035D1V1E3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability