Print Page
Image is for illustrative purposes only. Please refer to product description.
4,681 In Stock
Need more?
1114 Delivery in 1-3 Business Days(US stock)
3567 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.990 |
| 10+ | $0.896 |
| 25+ | $0.827 |
| 50+ | $0.741 |
| 100+ | $0.669 |
| 250+ | $0.586 |
| 500+ | $0.513 |
| 1000+ | $0.424 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5820-E3/54
Newark Part No.67AC4375
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Repetitive Peak Reverse Voltage20V
Forward Current If(AV)3A
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max475mV
Forward Voltage VF Max475mV
Forward Surge Current80A
Forward Surge Current Ifsm Max80A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Forward Current If(AV)
3A
Diode Configuration
Single
No. of Pins
2Pins
Forward Voltage VF Max
475mV
Forward Surge Current Ifsm Max
80A
Diode Mounting
Through Hole
Qualification
-
RoHS Phthalates Compliant
Yes
Repetitive Peak Reverse Voltage
20V
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
475mV
Forward Surge Current
80A
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 1N5820-E3/54
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate