Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No293D475X9063D2TE3
Newark Part No.61R9334
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
948 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.320 |
10+ | $2.320 |
25+ | $2.320 |
50+ | $2.320 |
100+ | $2.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D475X9063D2TE3
Newark Part No.61R9334
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)63V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current370mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Operating Temperature Min-55°C
Product RangeTANTAMOUNT 293D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
293D series TANTAMOUNT™, molded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Product Range
TANTAMOUNT 293D Series
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
370mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 293D475X9063D2TE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability