Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No39D107F250HL6
Newark Part No.73C9297
Product Range39D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.510 |
| 100+ | $18.790 |
Price for:Each
Minimum: 91
Multiple: 91
$1,866.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No39D107F250HL6
Newark Part No.73C9297
Product Range39D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)250V
Capacitance Tolerance-10%, +75%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter22.5mm
Product Length54.4mm
Product Width-
Product Height-
Product Range39D Series
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
22.5mm
Product Width
-
Product Range
39D Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
54.4mm
Product Height
-
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
