Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No39D228G025HP6
Newark Part No.18F2639
Product Range39D Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.570 |
| 5+ | $26.060 |
| 10+ | $23.550 |
| 25+ | $22.570 |
| 50+ | $21.590 |
| 100+ | $20.150 |
Price for:Each
Minimum: 1
Multiple: 1
$28.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No39D228G025HP6
Newark Part No.18F2639
Product Range39D Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)25V
Capacitance Tolerance-10%, +75%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter22.5mm
Product Length67.1mm
Product Width-
Product Height-
Product Range39D Series
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
22.5mm
Product Width
-
Product Range
39D Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
67.1mm
Product Height
-
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
