New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Potentiometers, Trimmers & Accessories
                                                                                                  4. Rotary Potentiometers
                                                                                                  Print Page

                                                                                                  534B2102102JC

                                                                                                  Rotary Potentiometer, 1 kohm, 10 Turns, Linear, 2 W, ± 5%, 534 Series

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY 534B2102102JC
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part No534B2102102JC
                                                                                                  Newark Part No.62X3803
                                                                                                  Product Range534 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 32 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$64.470
                                                                                                  25+$57.360
                                                                                                  50+$54.040
                                                                                                  100+$51.810
                                                                                                  Price for:Each
                                                                                                  Minimum: 20
                                                                                                  Multiple: 10
                                                                                                  $1,289.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part No534B2102102JC
                                                                                                  Newark Part No.62X3803
                                                                                                  Product Range534 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Track Resistance1kohm
                                                                                                  No. of Turns10Turns
                                                                                                  Track TaperLinear
                                                                                                  Power Rating2W
                                                                                                  Resistance Tolerance± 5%
                                                                                                  Product Range534 Series
                                                                                                  Potentiometer MountingPanel Mount
                                                                                                  Shaft Diameter6.34mm
                                                                                                  No. of Gangs2
                                                                                                  Adjustment TypeScrewdriver Slot
                                                                                                  Shaft Length20.62mm
                                                                                                  Temperature Coefficient20ppm/°C
                                                                                                  Potentiometer Type-
                                                                                                  Resistor TechnologyWirewound
                                                                                                  Potentiometer TerminalsSolder Lug
                                                                                                  Resistor Case / Package-
                                                                                                  Product Length39.67mm
                                                                                                  Product Width-
                                                                                                  Product Height-
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  Track Resistance

                                                                                                  1kohm

                                                                                                  Track Taper

                                                                                                  Linear

                                                                                                  Resistance Tolerance

                                                                                                  ± 5%

                                                                                                  Potentiometer Mounting

                                                                                                  Panel Mount

                                                                                                  No. of Gangs

                                                                                                  2

                                                                                                  Shaft Length

                                                                                                  20.62mm

                                                                                                  Potentiometer Type

                                                                                                  -

                                                                                                  Potentiometer Terminals

                                                                                                  Solder Lug

                                                                                                  Product Length

                                                                                                  39.67mm

                                                                                                  Product Height

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  No. of Turns

                                                                                                  10Turns

                                                                                                  Power Rating

                                                                                                  2W

                                                                                                  Product Range

                                                                                                  534 Series

                                                                                                  Shaft Diameter

                                                                                                  6.34mm

                                                                                                  Adjustment Type

                                                                                                  Screwdriver Slot

                                                                                                  Temperature Coefficient

                                                                                                  20ppm/°C

                                                                                                  Resistor Technology

                                                                                                  Wirewound

                                                                                                  Resistor Case / Package

                                                                                                  -

                                                                                                  Product Width

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.