Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No536-1-1-103
Newark Part No.20M1971
Product Range536 Series
Your Part Number
89 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.150 |
| 5+ | $38.620 |
| 10+ | $35.100 |
| 25+ | $33.400 |
| 50+ | $31.690 |
| 100+ | $30.320 |
| 250+ | $28.280 |
Price for:Each
Minimum: 1
Multiple: 1
$42.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No536-1-1-103
Newark Part No.20M1971
Product Range536 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range536 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 20ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length19.05mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The 536-1-1-103 is a 10-turn 1-gang bushing-mount Rotary Potentiometer with thermoplastic nylon glass filled housing, brass plated for solderability terminals, thermo-glass filled rear lid and shaft, stainless steel and nickel plated brass bushing front lid. The 7/8-inch wirewound precision potentiometer offers plastic shaft, screwdriver slot adjustment, linear track taper and 1 million shaft revolutions rotational life.
- Rugged integrated construction
- 0.25% Linearity
- -55 to 125°C Temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
19.05mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
536 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
