Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No53D151F400JS6
Newark Part No.89F2734
Product Range53D Series
Technical Datasheet
111 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $18.950 |
5+ | $18.950 |
10+ | $18.950 |
25+ | $18.950 |
50+ | $18.950 |
100+ | $18.950 |
Price for:Each
Minimum: 1
Multiple: 1
$18.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No53D151F400JS6
Newark Part No.89F2734
Product Range53D Series
Technical Datasheet
Capacitance150µF
Voltage(DC)400V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter25.7mm
Product Length79.8mm
Product Width-
Product Height-
Product Range53D Series
ESR1.011ohm
Ripple Current820mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Product Overview
The 53D151F400JS6 is an axial leaded tubular Aluminum Capacitor with tinned copper terminals and PVC sleeve. The 53D series general purpose aluminum capacitor features rugged construction and maximum volumetric efficiency.
- Large CV rating
- 820mA RMS at 120Hz/+85°C Maximum ripple current
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 10%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
25.7mm
Product Width
-
Product Range
53D Series
Ripple Current
820mA
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
79.8mm
Product Height
-
ESR
1.011ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability