Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No597D476X9050Z2T.
Newark Part No.29AC0535
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
250 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
250+ | $13.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$3,295.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D476X9050Z2T.
Newark Part No.29AC0535
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitor Case / Package3024 [7660 Metric]
Product RangeTANTAMOUNT 597D Series
Capacitance Tolerance± 10%
ESR0.24ohm
Manufacturer Size CodeZ
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
3024 [7660 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
Z
Operating Temperature Max
125°C
Voltage(DC)
50V
Product Range
TANTAMOUNT 597D Series
ESR
0.24ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate