Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No657-0-0-202
Newark Part No.20M2182
Product Range657 Series
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $26.190 |
10+ | $21.980 |
25+ | $21.470 |
50+ | $18.550 |
100+ | $18.080 |
250+ | $17.510 |
500+ | $16.020 |
Price for:Each
Minimum: 1
Multiple: 1
$26.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No657-0-0-202
Newark Part No.20M2182
Product Range657 Series
Technical Datasheet
Track Resistance2kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 20%
Product Range657 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient± 600ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length34.93mm
Product Width15.81mm
Product Height17.46mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The 657 series bushing mount type Rotary Potentiometer offers excellent temperature stability and fully sealed for high immunity to environmental damage. It has stainless steel shaft, nickel-plated brass bushing and thermoplastic housing.
- Rotational life exceeds 2 million revolutions
- Sleeve bearing type
- ±2% Linearity
- 500Vrms at 60Hz Minimum dielectric withstanding
- IP67 Protection rating
Technical Specifications
Track Resistance
2kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
34.93mm
Product Height
17.46mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
657 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 600ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
15.81mm
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability