Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No790D226X9040C2BE3
Newark Part No.47R4776
Product Range790D Series
Technical Datasheet
258 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.730 |
10+ | $10.360 |
25+ | $10.230 |
50+ | $10.100 |
100+ | $9.970 |
250+ | $9.640 |
500+ | $9.310 |
Price for:Each
Minimum: 1
Multiple: 1
$14.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No790D226X9040C2BE3
Newark Part No.47R4776
Product Range790D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)40V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing10.2mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length12.3mm
Product Height10.5mm
Product Range790D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 10%
Lead Spacing
10.2mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
12.3mm
Product Range
790D Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
40V
Capacitor Terminals
Radial Leaded
ESR
-
Ripple Current
-
Product Diameter
-
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 790D226X9040C2BE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability