Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoALSR03R1500FE12.
Newark Part No.23AC2239
Product RangeALSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoALSR03R1500FE12.
Newark Part No.23AC2239
Product RangeALSR Series
Technical Datasheet
Resistance0.15ohm
Product RangeALSR Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating3W
Voltage Rating-
Temperature Coefficient-
Resistor TechnologyWirewound
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
0.15ohm
Resistance Tolerance
± 1%
Power Rating
3W
Temperature Coefficient
-
Qualification
-
Product Range
ALSR Series
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Wirewound
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate