Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC237221224.
Newark Part No.27AC0906
Product RangeMKT372 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.644 |
| 2500+ | $0.594 |
Price for:Each
Minimum: 1000
Multiple: 1
$644.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237221224.
Newark Part No.27AC0906
Product RangeMKT372 Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Dielectric TypeMetallized PP
Capacitance Tolerance± 10%
Voltage(AC)63V
Product RangeMKT372 Series
Voltage(DC)100V
Capacitor MountingThrough Hole
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Dielectric Type
Metallized PP
Voltage(AC)
63V
Voltage(DC)
100V
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Capacitance
0.22µF
Capacitance Tolerance
± 10%
Product Range
MKT372 Series
Capacitor Mounting
Through Hole
Lead Spacing
10mm
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate