Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCCF5513K0FKE36.
Newark Part No.27AC1421
Product RangeCCF55 Series
Technical Datasheet
5,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.030 |
10000+ | $0.018 |
20000+ | $0.017 |
30000+ | $0.017 |
40000+ | $0.017 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$150.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCCF5513K0FKE36.
Newark Part No.27AC1421
Product RangeCCF55 Series
Technical Datasheet
Resistance13kohm
Product RangeCCF55 Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating500mW
Temperature Coefficient± 100ppm/K
Voltage Rating250V
Resistor TechnologyMetal Film
Resistor Type-
Product Diameter2.29mm
Product Length7.5mm
Product Width-
Operating Temperature Min165°C
Operating Temperature Max165°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
13kohm
Resistance Tolerance
± 1%
Power Rating
500mW
Voltage Rating
250V
Resistor Type
-
Product Length
7.5mm
Operating Temperature Min
165°C
Qualification
-
Product Range
CCF55 Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/K
Resistor Technology
Metal Film
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
165°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate