Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCCF55150RFKE36
Newark Part No.71M1042
Product RangeCCF55 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.057 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCCF55150RFKE36
Newark Part No.71M1042
Product RangeCCF55 Series
Technical Datasheet
Resistance150ohm
Product RangeCCF55 Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor Type-
Product Diameter2.29mm
Product Length7.5mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max165°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
150ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
-
Product Length
7.5mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CCF55 Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/K
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
165°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate