Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 10+ | $5.490 |
| 25+ | $5.350 |
| 50+ | $5.190 |
| 100+ | $4.530 |
| 250+ | $4.070 |
| 500+ | $3.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCH02016-25RJFTA
Newark Part No.83AC0409
Product RangeCH Series
Technical Datasheet
Resistance25ohm
Product RangeCH Series
Resistor Case / Package02016 [4840 Metric]
Power Rating30mW
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Frequency Max70GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
25ohm
Resistor Case / Package
02016 [4840 Metric]
Resistance Tolerance
± 5%
Frequency Max
70GHz
SVHC
To Be Advised
Product Range
CH Series
Power Rating
30mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

