Print Page
200 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $3.370 |
| 25+ | $3.180 |
| 50+ | $2.980 |
| 100+ | $2.910 |
| 250+ | $2.780 |
| 500+ | $2.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCH0603-50RJNTA
Newark Part No.83AC0478
Product RangeCH Series
Technical Datasheet
Resistance50ohm
Product RangeCH Series
Resistor Case / Package0603 [1608 Metric]
Power Rating400mW
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Frequency Max50GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 5%
Frequency Max
50GHz
SVHC
To Be Advised
Product Range
CH Series
Power Rating
400mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

