Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMA02040X2200GB300
Newark Part No.64AK9579
Product RangeCMA Series
Technical Datasheet
5,460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.475 |
10+ | $0.306 |
25+ | $0.233 |
50+ | $0.221 |
100+ | $0.208 |
250+ | $0.182 |
500+ | $0.163 |
1000+ | $0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMA02040X2200GB300
Newark Part No.64AK9579
Product RangeCMA Series
Technical Datasheet
Resistance220ohm
Product RangeCMA Series
Voltage Rating200V
Resistor TechnologyCarbon Film
Power Rating400mW
Resistance Tolerance± 2%
Temperature Coefficient-
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
220ohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CMA Series
Resistor Technology
Carbon Film
Resistance Tolerance
± 2%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for CMA02040X2200GB300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability