Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMF5510K000BEEB
Newark Part No.67P9971
Product RangeCMF Series
Technical Datasheet
1,258 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 10+ | $0.781 |
| 25+ | $0.716 |
| 50+ | $0.716 |
| 100+ | $0.621 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF5510K000BEEB
Newark Part No.67P9971
Product RangeCMF Series
Technical Datasheet
Resistance10kohm
Product RangeCMF Series
Power Rating500mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 25ppm/°C
Resistor TypePrecision
Product Diameter2.29mm
Product Length6.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Specifications
Resistance
10kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CMF Series
Resistance Tolerance
± 0.1%
Voltage Rating
250V
Temperature Coefficient
± 25ppm/°C
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
175°C
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Docs (1)
Alternatives for CMF5510K000BEEB
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability